Staubli, 32A, Yellow, 1m Lead Length
- RS Stock No.:
- 1229688
- Mfr. Prt No.:
- 66.8562-100-24
- Brand:
- Staubli

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1229688 |
Product description | Staubli, 32A, Yellow, 1m Lead Length |
Manufacturer / Brand | Staubli |
Manufacturer part number | 66.8562-100-24 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 27, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Shrouded/Stackable Lead
A broad selection of stackable 4mm test leads with PVC or silicone insulation, available in selection of lengths and colours. Featuring 4mm multilam plugs with a rigid insulating sleeve on both ends and a 4mm socket.
Specifications
Attribute | Value |
Brand | Staubli |
Connector B Shrouded | Yes |
Test Lead Type | 4 mm Connector Test Leads |
Safety Category | CAT II 1000 V, CAT III 600 V |
Connector A Stackable | Yes |
Connector A Shrouded | Yes |
Contact Material | Copper Alloy |
Operating Temperature Range | Maximum of +350 °C |
Connector B Stackable | Yes |
Connector B Orientation | Straight |
Safety Category Level | CAT II, CAT III |
Safety Category Voltage | 600 V, 1000 V |
Colour | Yellow |
Connector B Gender | Male |
Connector A Orientation | Straight |
Current Rating | 32 A |
Lead Length | 1 m |
Maximum Operating Temperature | +350 °C |
Connector A Gender | Male |
Insulation Material | PVC |