Hirschmann Test & Measurement, 32A, 30 V ac, 60V dc, Blue, 2m Lead Length

RS Stock No.:
7872537
Mfr. Prt No.:
934066102
Brand:
Hirschmann Test & Measurement

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7872537
Product description Hirschmann Test & Measurement, 32A, 30 V ac, 60V dc, Blue, 2m Lead Length
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 934066102
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
RS stock number 7872537
Product description Hirschmann Test & Measurement, 32A, 30 V ac, 60V dc, Blue, 2m Lead Length
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 934066102

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

MLN 2.5 Stackable 4mm Measuring Leads

Hirschmann Test and Measurement MLN 2.5, 4mm measuring leads have at either end a 4mm diameter plug with caged spring and 4mm diameter socket for tower construction. These measuring and test leads have a nickel or gold plated, copper beryllium contact spring, highly flexible,double insulated stranded lead and a shatter-proof sleeve. The test lead cable has a built in colour indicator for easy identification of insulation damage by means of a different coloured inner core of insulation.

Note

All manufacturing part numbers ending in 7** are gold plated variants.


Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Contact Material Brass, Nickel Plated Beryllium Copper
Test Lead Type 4 mm Connector Test Leads
Connector B Stackable Yes
Colour Blue
Connector B Gender Male
Voltage Rating 30 V ac, 60 V dc
Connector A Stackable Yes
Insulation Material PVC
Minimum Operating Temperature -15 °C
Connector B Orientation Straight
Safety Category Level CAT I
Connector A Orientation Straight
Current Rating 32 A
Operating Temperature Range -15 → +70 °C
Lead Length 2 m
Maximum Operating Temperature +70 °C
Connector A Gender Male
Checking stock...
VND
345,514.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1345,514.00
*price per unit indicative
"Hirschmann Test & Measurement, 32A, 30 V ac, 60V dc, Blue, 2m Lead Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products