Schneider Electric TeSys D LC1D 4 Pole Contactor – 40 A, 24 V dc Coil, 2NO + 2NC
- RS Stock No.:
- 7447320
- Mfr. Prt No.:
- LC1D258BD
- Brand:
- Schneider Electric

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7447320 |
Product description | Schneider Electric TeSys D LC1D 4 Pole Contactor - 40 A, 24 V dc Coil, 2NO + 2NC |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | LC1D258BD |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7447320 |
Product description | Schneider Electric TeSys D LC1D 4 Pole Contactor - 40 A, 24 V dc Coil, 2NO + 2NC |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | LC1D258BD |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ID
Product Details
Schneider Electric LC1D TeSys D Contactors
TeSys D Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys D contactors offer quick simple setup while maintaining compliance with international standards.
Features and Benefits
• Built-in auxiliary contacts for added switching capability
• Screw connections: IP20 finger-safe terminals with both North American and International terminal markings
• Can be panel mounted with screws or DIN Rail mounted
• Bidirectional peak limiting diode suppressor to protect the coil
• Easily installed accessories
• Flexible control circuit to suit a wide range of applications
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.
- AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
- AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.
What accessories are available?
• Auxiliary contact blocks with serrated wiping action
• Front mount dust tight auxiliary contact blocks
• Pneumatic time delay blocks
• Transient voltage surge suppressors
• Interface modules and electronic timers
• Mechanical latching blocks
Is the TeSys D range a double break pole type contactor?
Yes the Tesys D range uses linear translation movement that provides double breaking of the poles.
Specifications
Attribute | Value |
Brand | Schneider Electric |
Coil Voltage | 24 V dc |
Number of Poles | 4 |
Contact Current Rating | 40 A |
Range | TeSys D |
Normal State Configuration | 2NO + 2NC |
Series | LC1D |
Auxiliary Contact Configuration | 1NO + 1NC |
Contact Voltage Rating | 690 V ac/dc |
Number Of Auxiliary Contacts | 2 |
Terminal Type | Screw |
Depth | 107 mm |
Length | 91 mm |
Width | 45 mm |