RS PRO Steel Pliers Plier Set, 300 mm Overall Length
- RS Stock No.:
- 8335929
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
RS stock number | 8335929 |
Product description | RS PRO Steel Pliers Plier Set, 300 mm Overall Length |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 3, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TR
Product Details
RS PRO 4 Piece Circlip Plier Set
This exceptional plier set from RS PRO consists of four high-quality pieces from Chrome Vanadium Steel. The plier set is great for those users who require a quality set from professionals (Mechanics) to general DIY'er as they are essential tools to have handy in the workplace. Working similar to standard pliers, however, circlip pliers feature specially shaped tips which can grip circlips so they can be removed or installed safely. The set is kept within a Foam Module tool tray designed for easy transportation and organisation.
The set has types of both internal and external circlip pliers that have undergone rigorous testing to meet the safety requirements. Ergonomic handles are soft dipped handles for great comfort when cutting soft and hard wires. The quality feel of the grips helps to add leverage coupled with a smooth operation. The serrated jaws allow for an excellent grip on the subject, so you have confidence the job can be done.
The set consists of:
180mm External Circlip Pliers (Straight with Spring)
180mm External Circlip Pliers (Bent with Spring)
180mm Internal Circlip Pliers (Straight)
180mm Internal Circlip Pliers (Bent)
Features and Benefits
4 Piece Circlip Plier Quality Set for inserting and removing circlips
Ergonomic Red PVC grip handles allow for easy and smooth action
External Pliers have a sprung design to help handles open
Supplied with a Foam Tool Module to ensure the tools are kept tidy
Made from Chrome Vanadium Steel
FAQ's
What are the different types of Circlip Pliers?
Internal Circlip Pliers - These work similar to standard pliers, when the handles close the tips close to complete the fitment.
External Circlip Pliers - These work in the opposite way to the internal circlip pliers. When the handles close the tips open. Great for when circlips are needed to fit around a shaft.
Specifications
Attribute | Value |
Brand | RS PRO |
Number of Pieces | 4 |
Overall Length | 300 mm |
Plier Type | Plier Set |
Material | Steel |