Eschenbach Illuminated Magnifier, 4X x Magnification, 70mm Diameter
- RS Stock No.:
- 7802866
- Mfr. Prt No.:
- 155494
- Brand:
- Eschenbach
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7802866 |
Product description | Eschenbach Illuminated Magnifier, 4X x Magnification, 70mm Diameter |
Manufacturer / Brand | Eschenbach |
Manufacturer part number | 155494 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 18, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Handheld Magnifiers
A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.
LED Illuminated Stand Magnifiers
Manufactured in Germany, the System Vario illuminated aspheric stand magnifiers are particularly suitable for viewing images or text for long period of times allowing users 'hands free' magnification.
PXM light weight lenses with CERA-TEC anti-scratch hard coating.
Comfortable battery handle with innovative LED illumination.
LEDs have an unlimited service life and do not require changing.
Extremely economical to use.
Easy to change, attachable filters provide a choice of 3 different light temperatures.
Step-up converter allows an even, consistently bright illumination.
Specifications
Attribute | Value |
Brand | Eschenbach |
Magnification Power | 4 X |
Magnifier Type | Magnifying Glass with Light |
Optical Power | 16 dioptre |
Lens Diameter | 70 mm |
Illuminated | Yes |
Battery Operated | Yes |
Battery Type | C |
Type | Stand Magnifier |