onsemi, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 5449753
- Mfr. Prt No.:
- MMSZ5V1T1G
- Brand:
- ON Semiconductor
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
RS stock number | 5449753 |
Product description | onsemi, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-123 |
Manufacturer / Brand | ON Semiconductor |
Manufacturer part number | MMSZ5V1T1G |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Zener Diodes, ON Semiconductor
Zener Diodes 500mW, MMSZxxxT1G / SZMMSZxxxT1G Series, ON Semiconductor
Surface Mount case: SOD-123
Specifications
Attribute | Value |
Brand | ON Semiconductor |
Maximum Power Dissipation | 500 mW |
Maximum Reverse Leakage Current | 2 µA |
Minimum Operating Temperature | -55 °C |
Mounting Type | Surface Mount |
Test Current | 5 mA |
Dimensions | 2.69 x 1.6 x 1.12 mm |
Nominal Zener Voltage | 5.1 V |
Maximum Zener Impedance | 60 Ω |
Zener Type | Voltage Regulator |
Number of Elements per Chip | 1 |
Zener Voltage Tolerance | 5 % |
Package Type | SOD-123 |
Maximum Operating Temperature | +150 °C |
Pin Count | 2 |
Diode Configuration | Single |