Visaton 8Ω 2W Miniature Speaker 57mm Dia. , 57 (Dia.) x 17mm

RS Stock No.:
7755041
Mfr. Prt No.:
K 57 C, 8 ohm
Brand:
Visaton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7755041
Product description Visaton 8Ω 2W Miniature Speaker 57mm Dia. , 57 (Dia.) x 17mm
Manufacturer / Brand Visaton
Manufacturer part number K 57 C, 8 ohm
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
RS stock number 7755041
Product description Visaton 8Ω 2W Miniature Speaker 57mm Dia. , 57 (Dia.) x 17mm
Manufacturer / Brand Visaton
Manufacturer part number K 57 C, 8 ohm

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

5.7cm Waterproof Mini Speaker

Miniature speaker
Waterproofed, transparent Mylar membrane
Low installation height
Suitable for external use and in critical environments
Suitable as a signal speaker or as a voice and signal output in machinery


Specifications

Attribute Value
Brand Visaton
Coil Resistance 8 Ω
Sound Level 87 dB
Rated Power 2 W
Cone Material Mylar
Dimensions 57 (Dia.) x 17 mm
Diameter 57 mm
Height 17 mm
Checking stock...
VND
280,524.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1280,524.00
*price per unit indicative
"Visaton 8Ω 2W Miniature Speaker 57mm Dia. , 57 (Dia.) x 17mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products