RS PRO 5 piece Parallel Pin Punch Set
- RS Stock No.:
- 8754761
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
RS stock number | 8754761 |
Product description | RS PRO 5 piece Parallel Pin Punch Set |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO 5 piece long parallel pin punch set, 205 mm
Introducing the 5 piece long parallel pin punch set from RS PRO, a high quality set ideal for driving out pins from various mechanical materials. This professional standard 5 piece set is available in 2 variations with different sized pins, ideal for a range of tasks. These high quality rivet punches are forged from steel and feature a black oxide finish offering excellent durability and corrosion resistance. The punch pins also include a handy plastic storage bag with size markings to keep them organised and protected when not in use.
This kit provides an excellent choice of tools for those who require precision and excellent quality. These punches have been designed for professional applications as well as DIY tasks and are versatile pieces of equipment, essential to any toolbox.
Features and Benefits:
• High-quality rivet punches forged from steel with a plastic storage bag with size markings
• Heat treated black oxide finish offering prolonged life and corrosion resistance
• Manufactured using durable steel
• Tools are 205 mm in length
• 381-4919 also features a knurled body for enhanced grip and control
Available in two variations:
• 381-4919 offering 3.2 mm, 4.8 mm, 6.3 mm, 8 mm, 9.5 mm shank diameters
• 875-4761 offering 3 mm 5 mm, 6 mm, 8 mm, 9.5 mm shank diameters
Applications:
Punch sets are ideal for punching neat holes in a variety of materials. Whether in textiles, woodworking or metalworking, a set of punch tools allows the operator to drive objects into the material or form an impression on a workpiece. Parallel pin punch sets are ideal for driving out pins that are too tight to remove by hand. Punch sets are typically used by:
• Carpenters
• Plumbers
• Electricians
• Engineers
• DIY enthusiasts
What is the overall length?
The overall length of this set is 205 mm.
What is supplied?
This high quality kit from RS PRO includes:
• 5 parallel pin punches
• 1 plastic storage bag
Specifications
Attribute | Value |
Brand | RS PRO |
Punch Type | Parallel Pin |
Shank Diameter | 3 → 9.5 mm |
Number of Pieces | 5 |