RS PRO 6 Cell Black PP, Adjustable Compartment Box, 60mm x 215mm x 310mm
- RS Stock No.:
- 7846061
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7846061 |
Product description | RS PRO 6 Cell Black PP, Adjustable Compartment Box, 60mm x 215mm x 310mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 31, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Assortment Case
Professional polypropylene assortment case with hinged clear lid and lock. Suitable for storing small parts.
Small size
Various presized or removable sections
Clear lid
Specifications
Attribute | Value |
Brand | RS PRO |
Width | 215 mm |
Depth | 310 mm |
Colour | Black |
Height | 60 mm |
Material | PP |
Number of Compartments | 6 |
Adjustable Compartments | Yes |