RS PRO 6001 E, J, K, N, R, S, T Input Wired Digital Thermometer
- RS Stock No.:
- 4464048
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
RS stock number | 4464048 |
Product description | RS PRO 6001 E, J, K, N, R, S, T Input Wired Digital Thermometer |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Width | 67 mm |
Length | 148 mm |
Thermometer Type | Wired |
Best Accuracy | ±0.6 K |
Resolution | 0.1 °C |
Height | 190 mm |
Model Number p | 6001 |
Weight | 850 g |
Probe Type | E, J, K, N, R, S, T |
Number of Temperature Inputs | 6 |
Absolute Maximum Temperature Measurement | 1767 °C |
Temperature Scale | Centigrade, Fahrenheit |