10kΩ, Through Hole Trimmer Potentiometer 0.2W Top Adjust Bourns, 3306

RS Stock No.:
7432350
Mfr. Prt No.:
3306F-1-103
Brand:
Bourns

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7432350
Product description 10kΩ, Through Hole Trimmer Potentiometer 0.2W Top Adjust Bourns, 3306
Manufacturer / Brand Bourns
Manufacturer part number 3306F-1-103
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
RS stock number 7432350
Product description 10kΩ, Through Hole Trimmer Potentiometer 0.2W Top Adjust Bourns, 3306
Manufacturer / Brand Bourns
Manufacturer part number 3306F-1-103

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Cermet 3306F Top Adjust

Bourns® 3306F Series 6mm Round Trimpot® Trimming Potentiometer

Cross slot adjustment
Horizontal mounting system
Dust / splash resistant covers
PC board stand-off's and retention feature
Lead-free terminals


Specifications

Attribute Value
Maximum Resistance 10 kΩ
Brand Bourns
Temperature Coefficient ±250 ppm/°C
Orientation Top Adjust
Length 6.81 mm
Series 3306
Mounting Type Through Hole
Termination Style Pin
Maximum Operating Temperature +100 °C
Minimum Operating Temperature -25 °C
Number of Turns 1
Tolerance ±25 %
Power Rating 0.2 W
Checking stock...
VND
12,804.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
112,804.00
*price per unit indicative
"10kΩ, Through Hole Trimmer Potentiometer 0.2W Top Adjust Bourns, 3306" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products