RS PRO 6 Piece Socket Set
- RS Stock No.:
- 2620331
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2620331 |
Product description | RS PRO 6 Piece Socket Set |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 14, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Drive Tools
1/2 in. Sq Drive Hex Bit Sets
Chrome vanadium steel sockets with steel screwdriver bits.
Hardened and tempered for heavy duty use
Supplied complete on a rail retaining bar which can be wall mounted or used within a roller cabinet
Two sets are available, a 7 piece - 55mm overall length or a 6 piece - 100mm blade set
Specifications
Attribute | Value |
Brand | RS PRO |
Number of Pieces | 6 |
Set Type | Bit Socket Set |
Head Type | Hexagon |
Drive Type | Square |
Type | Driver Bit |
Size | Hex 5, Hex 6, Hex 7, Hex 8, Hex 10, Hex 12 |
Material | S2 Steel |
Socket Size | Hex 5, Hex 6, Hex 7, Hex 8, Hex 10, Hex 12 |