Stanley 7 piece Pin Punch Set
- RS Stock No.:
- 2642426
- Mfr. Prt No.:
- 47A
- Brand:
- Stanley

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2642426 |
Product description | Stanley 7 piece Pin Punch Set |
Manufacturer / Brand | Stanley |
Manufacturer part number | 47A |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 3, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Stanley PROTO® 7 Piece Punch Set
This exceptional Punch Set from Stanley Proto consists of 7 high-quality punches made from specially treated S2 steel that guarantees superior durability and strength. Punches are finished in black-oxide to help prevent rust corrosion and feature parabolic striking end to help reduce mushrooming and chipping. Tool's sizes are marked in black inlay on the side of each tool. This is an excellent punch set for those who require quality tools and high performance.
Features and Benefits:
• Made from S2 steel and specially heat-treated for greater strength and durability.
• Two-piece design allows the tip to be hard for durability while allowing it to be produced straight to help prevent binding.
• Modified parabolic striking end to help reduce mushrooming and chipping.
• Black-Oxide finish to help prevent rust corrosion; extending tool life and performance.
• A polished identification panel on one of the flats is marked with the tool number and size in a black inlay.
• Set offers a wide range of sizes to handle a variety of jobs.
• Includes a pouch for a convenient storage solution.
Punch sets are ideal for punching neat holes in a variety of materials. Whether in textiles, woodworking or metalworking, a set of punch tools allows the operator to drive objects into the material, or form an impression on a workpiece. Punch sets are typically used by:
• Carpenters
• Plumbers
• Electricians
• Engineers
• DIY enthusiasts
FAQs:
Are these punches suitable for punching metal?
Yes, this set of tools has been made from forged S2 steel that guarantees increased strength, sharpness and durability. These tools are suitable for punching metal.
What sizes are included in the set?
The set includes 7 punches in following shank diameters 1/16; 3/32; 1/8; 5/32; 3/16; 7/32; 1/4 in and lengths of 4 3/8; 4 13/16; 5 1/4; 5 9/16; 5 7/8; 6 3/8; 6 3/4 in.
Specifications
Attribute | Value |
Brand | Stanley |
Punch Type | Pin |
Shank Diameter | 1/4 → 1/8 in |
Number of Pieces | 7 |