RS PRO 7 Piece Torx Key Set
- RS Stock No.:
- 4500037
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4500037 |
Product description | RS PRO 7 Piece Torx Key Set |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
TORX® Penknife Style Drivers
Penknife sets of TORX® keys, housed in a nickel plated frame which acts as the handle
Keys manufactured from chrome vanadium steel, hardened and tempered, with metal gun finish to resist corrosion
T6 to T20 or T9 to T40 Sets available
Specifications
Attribute | Value |
Brand | RS PRO |
Number of Pieces | 7 |
Hex Key Size | T6, T7, T8, T9, T10, T15, T20 |
Set Contents | T6; T7; T8; T9; T10; T15; T20 |
Finish | Gunmetal |
Material | Chrome Vanadium Steel |