RS PRO 203 mm Stainless Steel Scissors
- RS Stock No.:
- 8352706
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8352706 |
Product description | RS PRO 203 mm Stainless Steel Scissors |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS RPO 8 in Multi-purpose Scissors
From RS PRO, these tailoring scissors are ideal for cutting fabrics. They have an ergonomic grip that allows a full hand grip, allowing you to work confidently and comfortably over long periods.
The scissors feature a strong pivot and stainless steel blades which are both robust and resistant to corrosion, for a long-lasting tool life.
They also feature a wire-cutting notch which is ideal for soft wire, and a gripping zone within the handle for general gripping applications and wire stripping.
Features and Benefits
• 8 in Tailoring Scissors
• Partly serrated blade for an easy start
• Offset Thermoplastic rubber handle for extra comfort and a firm grip
• Supplied with a compact belt holster for safe transport
• Constructed from durable high-quality Japanese Stainless Steel
Applications
Sharp and robust, these scissors are general purpose and may be used in a host of applications. However, they are most often used in textile-based applications such as dressmaking and general-purpose cloth cutting. However, its notch cutter and gripping zone also mean the scissors can be used in wider applications.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Specifications
Attribute | Value |
Brand | RS PRO |
Overall Length | 203 mm |
Handle Material | Plastic |
Blade Material | Stainless Steel |
Scissor Type | General Purpose |