RS PRO 8 piece Hex Key Set, T Shape 2 in, 2.5mm
- RS Stock No.:
- 2479997
- Brand:
- RS PRO
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
RS stock number | 2479997 |
Product description | RS PRO 8 piece Hex Key Set, T Shape 2 in, 2.5mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 16, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Shape | T |
Number of Pieces | 8 |
Hex Key Type | Hexagon |
Hex Key Size | 2 in, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm, 10.0 mm |
Imperial or Metric | Metric |
Short or Long Arm | Long |
Material | Chrome Nickel Alloy |