DPDT 24V dc Non-Latching Relay, Plug In
- RS Stock No.:
- 0348784
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
RS stock number | 0348784 |
Product description | DPDT 24V dc Non-Latching Relay, Plug In |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 18, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Height | 56 mm |
Coil Power | 1.2 W |
Maximum Switching Current AC | 10 A |
Maximum Switching Current DC | 10 A |
Standards Met | CUR E125370, UL E125370 |
Number of Poles | 2 |
Maximum Switching Voltage DC | 30 V |
Switching Current | 10 A |
Maximum Switching Power DC | 300 W |
Depth | 35 mm |
Maximum Switching Voltage AC | 240 V |
Dimensions | 35 x 56 x 35 mm |
Length | 35 mm |
Maximum Switching Power AC | 2.4 kVA |
Application | Power |
Contact Configuration | DPDT |
Coil Resistance | 478 Ω |
Terminal Type | Through Hole |
Life | 10 Million (Mechanical) cycles |
Operating Temperature Range | -45 → +65 °C |
Contact Material | Silver Alloy |
Relay Switching Classification | General Purpose Relay |
Minimum Operating Temperature | -45 °C |
Maximum Operating Temperature | +65 °C |
Isolation Coil To Contact | 1.5 kV ac |
Coil Voltage | 24 V dc |
Mounting Type | Plug In |