Omron DPDT 24V dc Latching Relay, 5A Plug In

RS Stock No.:
1845949
Mfr. Prt No.:
G4Q-212S, 24VDC
Brand:
Omron

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1845949
Product description Omron DPDT 24V dc Latching Relay, 5A Plug In
Manufacturer / Brand Omron
Manufacturer part number G4Q-212S, 24VDC
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
RS stock number 1845949
Product description Omron DPDT 24V dc Latching Relay, 5A Plug In
Manufacturer / Brand Omron
Manufacturer part number G4Q-212S, 24VDC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

8 Pin DPDT Ratchet Relay

2 pole plug-in relay, each contact in the contact mechanism performs alternate make-break operation at each pulse input and is thus ideal for alternate operation or transfer/switching operation of a motor.

Contact Rating 5A@ 220 V ac/ 24 V dc
Unique ratchet mechanism assures positive alternate transfer/switching operation
Minimum pulse application = 100 ms
Quick response speed allows continuous use of the relay
Dielectric strength of 2000 V ac
Low power consumption (a.c. approx. 6.4 VA, d.c. approx. 3.9 W)
Electrical Life: 5 x 105 steps (min)
Mechanical Life: 5 x 106 steps (min)
Max Switch Power: 1100 VA, 250 V ac; 120 W, 250 V dc
Operating temperature range -10 to +55°C

L184594-01L345870-01

Specifications

Attribute Value
Brand Omron
Height 80 mm
Application Power
Coil Power 3.9 W
Length 92.5 mm
Life 500000 (Electrical) cycles, 5000000 (Mechanical) cycles
Maximum Switching Power AC 1.1 kVA
Contact Configuration DPDT
Switching Current 5 A
Terminal Type Plug In
Contact Material Silver Alloy
Number of Poles 2
Operating Temperature Range -10 → +55 °C
Coil Resistance 155 Ω
Minimum Operating Temperature -10 °C
Maximum Operating Temperature +55 °C
Isolation Coil To Contact 2 kV
Maximum Switching Voltage DC 250 V dc
Coil Voltage 24 V dc
Dimensions 92.5 x 63.5 x 80 mm
Mounting Type Plug In
Electrical Life 500000 Cycles
Maximum Switching Power DC 120 W
Depth 63.5 mm
Maximum Switching Voltage AC 250 V ac
Checking stock...
VND
2,862,276.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,862,276.00
*price per unit indicative
"Omron DPDT 24V dc Latching Relay, 5A Plug In" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products