RS PRO 8 Shelf Steel Drawer Trolley, 600 x 400 x 120mm, 250kg Load
- RS Stock No.:
- 8776799
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
RS stock number | 8776799 |
Product description | RS PRO 8 Shelf Steel Drawer Trolley, 600 x 400 x 120mm, 250kg Load |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Frame Material | Steel |
Wheel Type | Rubber |
Load Capacity | 250 kg |
Folding | No |
Wheel Material | Vulcanised Rubber |
Type | Drawer |
Overall Height | 1500 mm |
Wheel Features | 2 Fixed/2 Swivel, Braked |
Brakes | Yes |
Platform Length | 600 mm |
Platform Width | 400 mm |
Weight Class | Medium Duty |
Platform Dimensions | 600 x 400 x 120 mm |
Wheel Diameter | 100 mm |
Number of Levels | 8 |