805-0050-01 TE Connectivity, Accelerometer, 2 Wire IEPE, 3-Pin TO-5
- RS Stock No.:
- 8937266
- Mfr. Prt No.:
- 805-0050-01
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8937266 |
Product description | 805-0050-01 TE Connectivity, Accelerometer, 2 Wire IEPE, 3-Pin TO-5 |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 805-0050-01 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8937266 |
Product description | 805-0050-01 TE Connectivity, Accelerometer, 2 Wire IEPE, 3-Pin TO-5 |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 805-0050-01 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Accelerometers, TE Connectivity
TE Connectivity 805 Series Accelerometer ICs
TE Connectivity’s 805 Series of accelerometers offers two mounting configurations; adhesive mounting and stud mounting. 805 accelerometers combine 100% shielded housing with an integrated change converter amplifier and a piezo ceramic crystal that make them ideal for OEM uses. Built on a 3-pin TO-5 header, it is available in ±50g and ±500g dynamic ranges and offers a flat frequency response to 15kHz. The accelerometer features a hermetic construction in a TO-5 header configuration.
• 2 wire IEPE interface
• ±50g and ±500g Range
• TO-5 configuration
• Wide bandwidth up to 15kHz
• Hermetically Sealed
• Case grounded design
• -40°C to +100°C Operating Range
Applications
• Embedded sensing solutions
• Permanent structural studies
• Machine monitoring
• Low-cost OEM installation
Specifications
Attribute | Value |
Brand | TE Connectivity |
Sensor Type | Accelerometer |
Mounting Type | Through Hole |
Interface Type | 2 Wire IEPE |
Maximum Frequency Response | 10000 Hz |
Minimum Frequency Response | 0.3 Hz |
Maximum Operating Supply Voltage | 30 V |
Minimum Operating Supply Voltage | 18 V |
Package Type | TO-5 |
Sensitivity | 100 mV/g |
Pin Count | 3 |
Maximum Operating Temperature | +100 °C |
Minimum Operating Temperature | -40 °C |