RS PRO 83 Piece Engineers Tool Kit with Case

RS Stock No.:
1363410
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1363410
Product description RS PRO 83 Piece Engineers Tool Kit with Case
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

RS PRO 83 Piece Technician’s Tool Kit

Introducing the RS PRO 83-piece technician’s tool kit. This versatile kit offers a range of high-quality tools to make up a comprehensive set of hand tools ideal for the professional or DIY user. All 83 pieces are supplied in a heavy duty carry case of convenient storage and organisation, making it easier to transport the whole kit across worksites and more if needed.

What is in the set?

The Tools
The RS PRO set contains a selection of essential hand tools which includes screwdrivers, cutters, hex keys, pliers, spanners and a voltage tester plus much more. This high-quality tool kit is an ideal choice for both electrical and industrial engineering applications and offers a high quality and precision finish, no matter what the application is that these tools are being used for. A full list of all 83 items included in the set are listed further down.

The Case
The kit comes supplied in our professional Raptor Tool Case with customisable tool organisation system. This case is an ideal choice for storing and organising tools and components for organisation and protection. The case itself is waterproof and impact-resistant, making it ideal to combat the hard elements of worksites where dust, debris or environmental factors are prevalent and offers an IP rating of 67. The stackable case with a soft grip handle is an ideal tool storage case which is highly versatile for technicians, engineers and maintenance operatives.

Applications:

This tool kit has been specially designed to be used by engineers and technicians but also contains handy tools that are ideal for use in the home. This comprehensive tool kit is ideal for servicing, repair and maintenance applications.

What tools do you get in this set?

• Magnetic Pick-Up and Claw Tool
• Mini Hacksaw
• Ball Pein Hammer; 8 oz.
• Trimming Knife
• Electronics Short Needle Nose Pliers
• Electronics End Cutter
• Electronics Diagonal Cutter (Small Bevel)
• Compact Tape Measure; 3 x 16 mm / 10 ft
• Solder Sucker
• Small Cleaning Brush
• Hand File - 2nd Cut; 150 mm
• Solder Aid Set
• Double Open-End Wrench; 5 x 5.5, 6 x 7 and 8 x 10 mm
• Magneto File Set
• 6 Piece Needle File Set
• 0.70 mm Wire Lead Solder, 100 g
• De-soldering Braid
• Jeweller's driver; 4 blades
• Pocket Magnifier
• Cable Stripper
• RZR Series Cable Shears; 170 mm
• Wire Stripping Pliers; 160 mm
• Multi-Purpose Cutter; Straight
• Fiberglass Pencil
• Pointed Tip Tweezers
• 18 Piece Hexagon L Key Set; Metric / Imperial
• Off set Slotted Screwdriver; 4.0 mm
• Off set Phillips Screwdriver; PH1 x PH2
• Long Nose Pliers; 160 mm
• Diagonal Cutter; 160 mm
• Combination Pliers; 180 mm
• Adjustable Wrench (Phosphate/PVC); 150 mm
• Single-Pole Voltage Tester; Short
• Electronics Slotted Screwdriver; 3 x 100 mm
• Pozidriv Screwdriver; PZ0 x 60, PZ1 x 80 and PZ2 x 100mm
• Slotted Screwdriver (Cabinet Tip); 3.0 x 100, 4.0 x 100, 5.5 x 100, 5.5 x 200 and 6.5 x 100 mm
• 230 V Electrical Soldering Iron
• 75 mm Screw Gripping Screwdriver
• 150 mm Screw Gripping Screwdriver
• Insulated Mirror

Why choose this product?

This tool set comes with a case for storing a multitude of essential tools of all different shapes and sizes. The case can be carried making it portable and easy to move around workshops and can generally be used in most environments. This comprehensive selection of tools is ideal for both electrical and industrial engineering applications.


Specifications

Attribute Value
Brand RS PRO
Set Contents Cutters, Files, Hammer, Hex Keys, Knife, Pliers, Precision Screwdriver, Saw, Screwdriver, Shears, Soldering, Spanners, Tape Measure, Voltage Tester, Wire Stripper, Wrench
Storage Type Case
VDE/1000V Approved No
Number of Pieces 83
Set Type Engineers
Checking stock...
VND
30,120,052.00
Out of stock
Price Set
Unit(s)Per Unit(VND)
130,120,052.00
*price per unit indicative
"RS PRO 83 Piece Engineers Tool Kit with Case" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products