Wera Countersink Set x6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm8 Piece
- RS Stock No.:
- 1231857
- Mfr. Prt No.:
- 104655
- Brand:
- Wera

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1231857 |
Product description | Wera Countersink Set x6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm8 Piece |
Manufacturer / Brand | Wera |
Manufacturer part number | 104655 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Wera Countersink Bit Sets
Wera set of popular sizes of countersink bits supplied with a Kraftform Rapidaptor quick release bit holder in a plastic case.
Specifications
Attribute | Value |
Brand | Wera |
Number of Pieces | 8 |
Head Diameter | 6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm |
Drill Bit Type | Countersink Set |
Countersink Angle | 90 ° |
Material | HSS |