RS PRO 9 Way Right Angle Cable Mount D-sub Connector Plug, 2.77mm Pitch

RS Stock No.:
0492664
Brand:
RS PRO

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0492664
Product description RS PRO 9 Way Right Angle Cable Mount D-sub Connector Plug, 2.77mm Pitch
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
RS stock number 0492664
Product description RS PRO 9 Way Right Angle Cable Mount D-sub Connector Plug, 2.77mm Pitch
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 28, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Current Rating 3.0 A
Gender Male
Mounting Type Cable Mount
Body Orientation Right Angle
Termination Method IDC
Length 30.81 mm
Pitch 2.77 mm
Contact Plating Gold over Nickel
Housing Material Zinc Plated Steel
Contact Material Brass
Depth 12.55 mm
Number of Contacts 9
Width 17.58 mm
Dimensions 30.81 x 17.58 x 12.55 mm
Voltage Rating 250.0 V
Checking stock...
VND
322,040.00
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1322,040.0064,408.00
*price per unit indicative
"RS PRO 9 Way Right Angle Cable Mount D-sub Connector Plug, 2.77mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products