Cornell-Dubilier 940C Polypropylene Film Capacitor, 3kV dc, ±10%, 47nF, Through Hole

RS Stock No.:
7441461
Mfr. Prt No.:
940C30S47K-F
Brand:
Cornell-Dubilier

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7441461
Product description Cornell-Dubilier 940C Polypropylene Film Capacitor, 3kV dc, ±10%, 47nF, Through Hole
Manufacturer / Brand Cornell-Dubilier
Manufacturer part number 940C30S47K-F
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
RS stock number 7441461
Product description Cornell-Dubilier 940C Polypropylene Film Capacitor, 3kV dc, ±10%, 47nF, Through Hole
Manufacturer / Brand Cornell-Dubilier
Manufacturer part number 940C30S47K-F

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

940C series

Round, axial leaded polypropylene film capacitors have dual metallized electrodes. This series features low ESR characteristics with excellent high frequency and high voltage capabilities

High dV/dt
High pulse current
Low inductance
Self healing
Suitable for Snubber Applications


Specifications

Attribute Value
Brand Cornell-Dubilier
Capacitance 47 nF
Voltage 3 kV dc
Mounting Type Through Hole
Tolerance ±10 %
Series 940C
Length 46 mm
Dimensions 16.5 (Dia.) x 46 mm
Dielectric Polypropylene
Equivalent Series Resistance 14 mΩ
Lead Diameter 1 mm
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -55 °C
Terminal Type Through Hole
Checking stock...
VND
152,678.00
VND
108,640.00
Out of stock
Price EachYou save VND 44,038.00 (28.8%)
Unit(s)Per Unit(VND)
1108,640.00
*price per unit indicative
"Cornell-Dubilier 940C Polypropylene Film Capacitor, 3kV dc, ±10%, 47nF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products