Dormer HSS Twist Drill Bit, 6.35mm x 101 mm

RS Stock No.:
3873306
Mfr. Prt No.:
A002 1/4IN
Brand:
Dormer
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
RS stock number 3873306
Product description Dormer HSS Twist Drill Bit, 6.35mm x 101 mm
Manufacturer / Brand Dormer
Manufacturer part number A002 1/4IN

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

HSS TiN Straight Shank Jobber Drill (A002)

Titanium Nitride coated HSS, split point jobber drills for accurate and efficient cutting.

118° split point design for better centering
TiN coating for low friction and increased cutting speeds
Suitable for both hand and machine use


Specifications

Attribute Value
Brand Dormer
Overall Length 101 mm
Drill Bit Type Twist Drill Bit
Diameter 6.35 mm
Material HSS
Checking stock...
VND
1,099,398.00
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
11,099,398.00219,879.60
*price per unit indicative
"Dormer HSS Twist Drill Bit, 6.35mm x 101 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products