A1 KLAXON INDUSTRIAL HORN 24VDC

RS Stock No.:
7559593
Mfr. Prt No.:
AHA1-2001
Brand:
Moflash

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7559593
Product description A1 KLAXON INDUSTRIAL HORN 24VDC
Manufacturer / Brand Moflash
Manufacturer part number AHA1-2001
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
RS stock number 7559593
Product description A1 KLAXON INDUSTRIAL HORN 24VDC
Manufacturer / Brand Moflash
Manufacturer part number AHA1-2001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Horn

Industrial Hooter

The high output, low frequency resonating sound of the A1 Series industrial hooter provides a powerful warning tone ideal for marine and industrial applications. With a sound output of 120dB, the hooter can cut through background noise in almost any environment and is ideal as a time signalling alarm or process alarm.

Powerful, high output, 120dB
Traditional hooter sound
Ideal for high ambient noise areas
Two minutes on time rating
IP65 protection
RoHS compliant
CE marking


Specifications

Attribute Value
Brand Moflash
Supply Voltage 24 V dc
Decibels at 1 Metre 120 dB
Current Type DC
Application Type Horn
Maximum Decibel 120 dB
Minimum Temperature -35 °C
Maximum Temperature +66 °C
Checking stock...
VND
15,539,788.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
115,539,788.00
*price per unit indicative
"A1 KLAXON INDUSTRIAL HORN 24VDC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt