RS PRO ICM3091N Power Clamp Meter, Max Current 400A ac

RS Stock No.:
1232242
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1232242
Product description RS PRO ICM3091N Power Clamp Meter, Max Current 400A ac
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
RS stock number 1232242
Product description RS PRO ICM3091N Power Clamp Meter, Max Current 400A ac
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO ICM 3091N AC Clamp Meter, 400 A

RS PRO ICM3091N is a great value auto-ranging AC clamp meter which features a 3 digit LCD display and non-contact voltage detection. This meter is ideal for measuring a range of electrical parameters including AC Current, AC Voltage, Continuity Beeper, DC Voltage and Resistance.

SUPPLIED_WITH : Carry case, AA batteries (x2), user manual, test l

Features and Benefits:

  • 3 digit LCD display (maximum reading 3999)

  • NCV function (Non-contact voltage detection)

  • Jaw opening suitable for cables 25.4 mm diameter

  • Data hold function

  • Auto power off (30 minutes)

  • Auto ranging

  • Over-range indication ("OL")

  • Operates on 2 x AA batteries (approx 100 hour life)

  • Low battery indication

  • Dimensions 192 x 64 x 31 mm

  • Weight 250 g approximately

Typical Applications

Clamp meters are an electrical test tool used to measure electrical characteristics such as AC current, AC and DC voltage, resistance, continuity and more. Clamp meters are often a combination of a basic digital multimeter and a current sensor, offering a versatile electrical measurement tool. Clamp meters are commonly used by:

  • Industrial maintenance technicians

  • Control technicians

  • Electricians – in-house and contractors

  • Facilities, building maintenance and HVAC technicians

  • Service organisations

FAQs

What battery does this require?
The RS PRO ICM3091N clamp meter requires AA (x 2) batteries.

What is supplied?

  • AA batteries (installed)

  • Test lead

  • User manual

  • Carrying case


Specifications

Attribute Value
Brand RS PRO
Best AC Current Accuracy ±(2% rdg + 10dgts)
Power Source Battery
Clamp Meter Type Power Clamp Meter
Minimum Operating Temperature 0 °C
Absolute Maximum Resistance Measurement 400 Ω
Height 192 mm
Non-Contact Voltage Detector Yes
Absolute Maximum AC Current Measurement 400 A ac
Battery Type AA
Dimensions 64 x 31 x 192 mm
Best DC Voltage Accuracy ±(1% rdg + 5dgts)
DC Voltage Measurement Resolution 100 mV
Resistance Measurement Resolution 100 mΩ
Functions Measured AC Current, AC Voltage, Continuity Beeper, DC Voltage, Resistance
Absolute Maximum AC Voltage Measurement 600 V ac
Width 31 mm
AC Voltage Measurement Resolution 100 mV
Length 64 mm
Battery Life 100 h
Jaw Capacity Busbars 25.4 mm
Weight 250 g
AC Current Measurement Resolution 10 mA
Best Resistance Measurement Accuracy ±1 % + 5 Digits
Absolute Maximum DC Voltage Measurement 600 V dc
Display Type LCD
Maximum Operating Temperature +40 °C
Best AC Voltage Accuracy ±(1.5% rdg + 10dgts)
Model Number ICM3091N
Checking stock...
VND
2,236,044.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,236,044.00
*price per unit indicative
"RS PRO ICM3091N Power Clamp Meter, Max Current 400A ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products