Ceratech Touchpad Keyboard Wired USB Medical, QWERTY (UK) Black
- RS Stock No.:
- 8418412
- Mfr. Prt No.:
- KYBNA-SIL540CV2B
- Brand:
- Ceratech
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8418412 |
Product description | Ceratech Touchpad Keyboard Wired USB Medical, QWERTY (UK) Black |
Manufacturer / Brand | Ceratech |
Manufacturer part number | KYBNA-SIL540CV2B |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8418412 |
Product description | Ceratech Touchpad Keyboard Wired USB Medical, QWERTY (UK) Black |
Manufacturer / Brand | Ceratech |
Manufacturer part number | KYBNA-SIL540CV2B |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
AccuMed 540 USB Mini Touchpad Keyboard
The cleverly designed Accumed Medical 540 keyboard offers ultra slim keys whilst still offering an excellent tactile and responsive feel.
The keyboard can be fully cleaned and wiped over in literally seconds and also has a handy power on/off button, enabling you to turn the keyboard off during cleaning which prevents keys from being pressed accidentally.
There is also a cleaning reminder which enables you to set the time span required for cleaning (30 minutes, 1 hour, 2 hours or 4 hours) which aids infection control as the user is prompted to clean this washable keyboard regularly, or even in between patients
APPROVALS : ROHS, CE, FC, IP Rated, Nema
Fully Medically Approved
Compact Design With Built-in Touch Pad
IP67 Rated and HTM01-05 Compliant
Material: Industrial Silicone Rubber
Power on/off button
Durable rigid silicone body with NANOARMOUR-2 dual layer antibacterial protection impregnated into the silicone and coated on the surface
Applications:
Hospitals, Veterinaries, Doctors Surgeries and Dental Surgeries
Specifications
Attribute | Value |
Brand | Ceratech |
Wired/Wireless | Wired |
Connection Type | USB |
Keyboard Type | Medical |
Keyboard Layout | QWERTY (UK) |
Colour | Black |
Industrial Use | Yes |
Built-In USB Hub | No |
Dimensions | 289 x 227 x 27 mm |
Height | 227 mm |
Width | 289 mm |
Depth | 27 mm |
Multimedia Keys | No |