TDK 11 μH 300 mA Common mode filter 0.4Ω 80V

RS Stock No.:
1138594
Mfr. Prt No.:
ACT1210-110-2P-TL00
Brand:
TDK

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1138594
Product description TDK 11 μH 300 mA Common mode filter 0.4Ω 80V
Manufacturer / Brand TDK
Manufacturer part number ACT1210-110-2P-TL00
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
RS stock number 1138594
Product description TDK 11 μH 300 mA Common mode filter 0.4Ω 80V
Manufacturer / Brand TDK
Manufacturer part number ACT1210-110-2P-TL00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

TDK SMD Common Mode Chokes

TDK ACT1210 Series SMD Common Mode Chokes

ACT common filters from TDK are a compact solution, and offer the same characteristics of the standard products (ACT45B/ACT45R) in a smaller package. With the ability to withstand temperatures ranging from -55°C to +155°C, these common mode filters are suitable for CAN-BUS and FlexRay applications.

AEC-Q200 qualified
Suitable for automobile signal lines
Halogen free
Compatible with lead free solders


Specifications

Attribute Value
Brand TDK
Inductance 11 μH
Series ACT
Impedance 300 mΩ
Test Frequency 10 MHz
DC Resistance 0.4 Ω
Maximum Current 300 mA
Dimensions 3.2 x 2.5 x 2.5 mm
Operating Temperature Range -55°C → +150°C
Number of Lines 2
Mounting Type Surface Mount
Voltage Rating 80 V
Termination Style Surface Mount
Package/Case 1210 (3225M)
Height 2.5 mm
Maximum Operating Temperature +150 °C
Depth 2.5 mm
Minimum Operating Temperature -55 °C
Length 3.2 mm
Checking stock...
VND
255,816.00
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1255,816.0051,163.20
*price per unit indicative
"TDK 11 μH 300 mA Common mode filter 0.4Ω 80V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products