Schneider Electric Acti 9 50A MCB Mini Circuit Breaker1P Curve C, Breaking Capacity 10 kA, DIN Rail, 100 → 133V
- RS Stock No.:
- 7913316
- Mfr. Prt No.:
- A9F54150
- Brand:
- Schneider Electric

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7913316 |
Product description | Schneider Electric Acti 9 50A MCB Mini Circuit Breaker1P Curve C, Breaking Capacity 10 kA, DIN Rail, 100 → 133V |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | A9F54150 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7913316 |
Product description | Schneider Electric Acti 9 50A MCB Mini Circuit Breaker1P Curve C, Breaking Capacity 10 kA, DIN Rail, 100 → 133V |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | A9F54150 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 14, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: BG
Product Details
Residual current devices
Schneider Electric Acti9 iC60H Mini Circuit Breakers
The Acti9 series of MCBs by Schneider Electric provides excellent circuit protection particularly in combating short circuits and overload currents. These MCBs are rigorously tested by Schneider and are compliant with standards such as IEC/EN 60898 & 60947-2. These types of MCBs are typically used in industrial or commercial buildings and can work extremely well in polluted environments.
Features and benefits:
- Easy to install these consumer units, single clip on to Din Rail, compact in nature making wiring easier and simplifying your circuit system. Ergonomically designed with robust connections. IP20B terminal shutters.
- Schneider 'VisiSafe' for safer operation and maintenance work on electrical circuits. Absolute safety of circuit protection guaranteed.
- Schneider 'VisiTrip' for easier fault detection in the MCB outgoers. This can help reduce intervention time greatly, protecting the device before any further electrical problems occur.
- 1P (number of protected poles).
- Nominal currents ranging from 1 to 63 Amps.
- Full compatibility with Acti 9 RCDs and MCCBs.
- Operating voltage up to 440 V ac, insulation voltage 500 V.
- Additional add-on earth leakage protection devices are available. This offers you better continuity of service.
- Schneider Green Premium classed product.
Protection ratings & Safety features (See datasheet for further details) -
- IP20 conforming to IEC 60529. Protection against solid objects up to 12mm e.g. fingers, small tools.
- Pollution degree level of 3 conforming to EN/IEC 60947-2. EN/IEC 60947-2 & EN/IEC 60898-1.
- Operating temperature (for operation) -35 to 70 ° C.
- Padlockable, providing extra protection.
Applications.
- DC current circuit protection / Motor circuit protection.
- Polluted environments/networks.
- Any circuit types within industrial/commercial buildings.
Q&A: What is the differences in the Tripping Curves B, C, and D?
- Curve B: Tripping: 3 to 5 times the rated current.
- Applications: protection of generators, persons, very long cables
- Curve C: Tripping: 5 to 10 times the rated current
- Applications: protection of circuits and general applications
- Curve D: Tripping: 10 to 14 times the rated current
- Applications: protection of high surge circuits, welders, transformers and motors
The Acti9 come in either Curve B , C or D. Please refer to specifications for specific type.
Specifications
Attribute | Value |
Brand | Schneider Electric |
Series | iC60H |
Depth | 78.5 mm |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Tripping Mechanism | Thermal-Magnetic |
Circuit Breaker Type | MCB |
Rated AC Voltage | 100 → 133 V, 12 → 60 V, 220 → 240 V |
Reset Actuator Type | Rocker |
Width | 18 mm |
Rated DC Voltage | 72 V, 12 → 48 V |
Current Rating | 50 A |
Tripping Characteristics | Type C |
Terminal Contact Type | Screw |
Length | 85 mm |
Number of Poles | 1 |
Range | Acti 9 |
Mounting Style | DIN Rail |