Siemens Signaling Module, Signaling Module for use with SITOP

RS Stock No.:
3959618
Mfr. Prt No.:
6EP1961-3BA10
Brand:
Siemens
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
RS stock number 3959618
Product description Siemens Signaling Module, Signaling Module for use with SITOP
Manufacturer / Brand Siemens
Manufacturer part number 6EP1961-3BA10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

SITOP Accessories

Mounting Bracket

Combining a SITOP power supply and a 90° mounting bracket results in a minimum surface area requirement on the rear panel of the control cabinet. The width of the power supply becomes the depth, and the depth becomes the width. The mounting bracket is suitable for control cabinets with a depth of 320 mm or more.

Mounting Adapter for Standard Mounting Rail

The single phase 6ES7305-1BA80-0AA0 and 6ES7307-1EA80-0AA0 PSUs are special mechanical versions for SIMATIC S7-300 and can be mounted on S7 rails.

A mounting adapter (6ES7390-6BA00-0AA0) for mounting on the standard mounting rail EN 60715 35 x 15 is separately available as an accessory.

The 6ES7307-1BA01-0AA0, 6ES7307-1EA01-0AA0 and 6ES7307-1KA02-0AA0 PSUs are variants for SIMATIC S7-300 and can be mounted on S7 rails.

A mounting adapter (6EP1971-1BA00) for installation on DIN Rail EN 60715 35´15/7.5 is separately available as an accessory.

Connection Plug for Devices with Degrees of Protection IP65 and IP67

For the maintenance free SITOP UPS500P DC UPS modules (6EP1933-2NC01, 6EP1933-2NC11) in IP65 degree of protection. A connector set (6EP1975-2ES00) for input and output and with a pre-assembled USB cable (2 m long) is available as an accessory.

Device Labels

Blank device labelling plates (20 x 7 mm, pastel turquoise) with 3RT1 900-1SB20 can be used for identification of the power supplies. The package unit comprises 340 labels on frames, 20 labels per frame. For usability, refer to "Accessories" in the technical data of the respective power supplies.


Specifications

Attribute Value
Brand Siemens
For Use With SITOP
Accessory Type Signaling Module
Checking stock...
VND
4,000,668.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,000,668.00
*price per unit indicative
"Siemens Signaling Module, Signaling Module for use with SITOP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products