Gedore Adjustable Spanner, 255 mm Overall Length, 30mm Max Jaw Capacity
- RS Stock No.:
- 8477940
- Mfr. Prt No.:
- 6380720
- Brand:
- Gedore
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8477940 |
Product description | Gedore Adjustable Spanner, 255 mm Overall Length, 30mm Max Jaw Capacity |
Manufacturer / Brand | Gedore |
Manufacturer part number | 6380720 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Gedore Adjustable Spanner (60P)
Heavy duty professional Gedore adjustable spanners with 15° Jaw Set.
Easily adjustable with opening scale on the jaw face
Chrome Vanadium Steel construction with a Phosphate finish and polished head
Specifications
Attribute | Value |
Brand | Gedore |
Overall Length | 255 mm |
Jaw Capacity | 30 mm |
Wrench Type | Adjustable Spanner |
Handle Type | Metal |
Material | Vanadium Steel |