ADUM1401ARWZ Analog Devices, 4-Channel Digital Isolator 1Mbps, 2.5 kVrms, 16-Pin SOIC W

RS Stock No.:
4968821
Mfr. Prt No.:
ADUM1401ARWZ
Brand:
Analog Devices

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4968821
Product description ADUM1401ARWZ Analog Devices, 4-Channel Digital Isolator 1Mbps, 2.5 kVrms, 16-Pin SOIC W
Manufacturer / Brand Analog Devices
Manufacturer part number ADUM1401ARWZ
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
RS stock number 4968821
Product description ADUM1401ARWZ Analog Devices, 4-Channel Digital Isolator 1Mbps, 2.5 kVrms, 16-Pin SOIC W
Manufacturer / Brand Analog Devices
Manufacturer part number ADUM1401ARWZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

ADuM140x Series, 2.5/3.0/3.75 kVrms Quad-channel Isolators, Analog Devices

The ADuM140x series are quad-channel digital isolators based on Analog Devices’ iCoupler® technology. They combine high speed CMOS and monolithic air-core transformer technology to provide outstanding performance characteristics superior to alternative products such as opto-coupler devices. This series of isolators provides four independent isolation channels in a variety of channel configurations and data rates, and all models operate with the supply voltage on either side ranging from 2.7 to 5.5 V, providing compatibility with lower voltage systems as well as allowing voltage translation across the isolation barrier.


Specifications

Attribute Value
Brand Analog Devices
Mounting Type Surface Mount
Package Type SOIC W
Length 10.5 mm
Maximum Input Current 10 μA
Number of Channels 4
Width 7.6 mm
Maximum Operating Temperature +105 °C
Maximum Data Rate 1 Mbps
Maximum Forward Voltage 5 V
Depth 2.35 mm
Rise Time 3 ns
Isolation Voltage 2.5 kVrms
Number of Pins 16
Minimum Operating Temperature -40 °C
Checking stock...
VND
164,318.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1164,318.00
*price per unit indicative
"ADUM1401ARWZ Analog Devices, 4-Channel Digital Isolator 1Mbps, 2.5 kVrms, 16-Pin SOIC W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products