Advance Tapes AT4003 White Glass Cloth Electrical Tape, 12mm x 33m

RS Stock No.:
4089451
Mfr. Prt No.:
AT4003
Brand:
Advance Tapes
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
RS stock number 4089451
Product description Advance Tapes AT4003 White Glass Cloth Electrical Tape, 12mm x 33m
Manufacturer / Brand Advance Tapes
Manufacturer part number AT4003

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Class H 180°C Glass Cloth Tape

This Advance Tapes glass cloth tape is an adhesive tape which offers high mechanical strength and can withstand temperatures up to +180°C. It also offers resistance against acids and oils.

What is glass cloth tape?
This tape consists of glass woven together into a tape. Glass cloth tape is suitable for applications which may require additional strength, or need to withstand higher temperatures.

Is it adhesive?
Yes, this tape is single sided and features a silicone adhesive.

Is it flame retardant?
Yes, this tape is flame retardant to UL 510 and is recognised by UL.

What is it used for?
Electrical insulation applications
Coil electrical insulation
Insulation of square conductors in traction motors and generators
Tensional strapping of coils and armature windings
Termination building to protect the external layer of winding

Versions Available:
408-9451 - 12mm
408-9467 - 19mm
408-9473 - 25mm


Specifications

Attribute Value
Brand Advance Tapes
Maximum Operating Temperature +180 °C
Thickness 0.18 mm
Colour White
Backing Material Glass Cloth
Width 12 mm
Trade Name AT4003
Length 33 m
Checking stock...
VND
692,968.00
Out of stock
Price Reel (1 Reel of 33 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
1692,968.0020,999.03
*price per unit indicative
"Advance Tapes AT4003 White Glass Cloth Electrical Tape, 12mm x 33m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products