EPCOS, Advanced Metal Oxide Varistor 600pF 100A, Clamping 1025V, Varistor 620V

RS Stock No.:
1389298
Mfr. Prt No.:
B72220S2381K101
Brand:
EPCOS

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1389298
Product description EPCOS, Advanced Metal Oxide Varistor 600pF 100A, Clamping 1025V, Varistor 620V
Manufacturer / Brand EPCOS
Manufacturer part number B72220S2381K101
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
RS stock number 1389298
Product description EPCOS, Advanced Metal Oxide Varistor 600pF 100A, Clamping 1025V, Varistor 620V
Manufacturer / Brand EPCOS
Manufacturer part number B72220S2381K101

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 28, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand EPCOS
Varistor Voltage 620 V
Maximum AC Voltage Rating 385 V
Maximum DC Voltage Rating 505 V
Clamping Voltage 1025 V
Clamping Current 100 A
Energy 273 J
Material Metal
Series Advanced
Diameter 20 mm
Maximum Surge Current 10000 A
Capacitance 600 pF
Length 21.5 mm
Depth 26 mm
Thickness 7.6 mm
Dimensions 21.5 x 7.6 x 26 mm
Lead Pitch 3.9 mm, 10 mm
Checking stock...
VND
119,698.00
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(VND)Per Unit(VND)
1119,698.0023,939.60
*price per unit indicative
"EPCOS, Advanced Metal Oxide Varistor 600pF 100A, Clamping 1025V, Varistor 620V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products