Panasonic 270μF Electrolytic Capacitor 16V dc, Surface Mount – EEEFKC271XSP
- RS Stock No.:
- 1062861
- Mfr. Prt No.:
- EEEFKC271XSP
- Brand:
- Panasonic

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1062861 |
Product description | Panasonic 270μF Electrolytic Capacitor 16V dc, Surface Mount - EEEFKC271XSP |
Manufacturer / Brand | Panasonic |
Manufacturer part number | EEEFKC271XSP |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1062861 |
Product description | Panasonic 270μF Electrolytic Capacitor 16V dc, Surface Mount - EEEFKC271XSP |
Manufacturer / Brand | Panasonic |
Manufacturer part number | EEEFKC271XSP |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MY
Product Details
FKS Type V High Temperature Reflow Series
FKS-V aluminium electrolytic capacitors from Panasonic offer a low impedance, long life, high reliability solution. Constructed from aluminium foil electrolytic paper enclosed in aluminium casing, these electrolytic capacitors offer 2000 hours endurance at +105°C.
FKS-V aluminium electrolytic capacitors are one size smaller than the Panasonic FK Series. While providing the same performance as older capacitors, the compact case size enables you to downsize your PCB design.
Features
Suitable for high temperature lead free reflow soldering
AEC-Q200 qualified
Low ESR
Advanced foil technology
Standard parts can withstand shocks up to 10G while the vibration proof variant can withstand shocks up to 30G
Environmentally friendly
Product Application Information
FKS-V aluminium electrolytic capacitors are ideal for use in the power suppliers market. These aluminium capacitors are AEC-Q200 qualified and also recommended for use in the automotive industry. Suitable applications include inverter and rectifier circuits and DC to DC converters.
Specifications
Attribute | Value |
Brand | Panasonic |
Capacitance | 270 µF |
Dissipation Factor | 0.16 % |
Series | FKS |
Mounting Type | Surface Mount |
Polarised | Polar |
Lead Pitch | 1.8 mm |
Dimensions | 6.3 (Dia.) x 7.7 mm |
Technology | Electrolytic |
Maximum Operating Temperature | +105 °C |
Voltage | 16 V dc |
Ripple Current | 280 mA |
Depth | 7.7 mm |
Equivalent Series Resistance | 340 mΩ |
Minimum Operating Temperature | -55 °C |
Leakage Current | 43.2 μA |
Diameter | 6.3 mm |
Lifetime | 2000 h |
Tolerance | ±20 % |