Al electrolytic screw cap,2200uF 450V
- RS Stock No.:
- 3819403
- Mfr. Prt No.:
- ALS30A222NF450
- Brand:
- KEMET

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 3819403 |
Product description | Al electrolytic screw cap,2200uF 450V |
Manufacturer / Brand | KEMET |
Manufacturer part number | ALS30A222NF450 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3819403 |
Product description | Al electrolytic screw cap,2200uF 450V |
Manufacturer / Brand | KEMET |
Manufacturer part number | ALS30A222NF450 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
ALS30/31 Series
KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.
Note
Screws and washers are not supplied.
Features and Benefits:
Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads
Product Application Information
These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.
Specifications
Attribute | Value |
Brand | KEMET |
Capacitance | 2200 µF |
Voltage | 450 V dc |
Mounting Type | Screw Mount |
Technology | Electrolytic |
Dimensions | 77 x 105 mm |
Height | 105 mm |
Length | 105 mm |
Minimum Operating Temperature | -40 °C |
Diameter | 77 mm |
Maximum Operating Temperature | +85 °C |
Lifetime | 20000 h @ +85 °C/450V dc/Ir, 40000 h @ +85 °C/450V dc |
Series | ALS30 |
Leakage Current | 5.94 mA |
Polarised | Polar |
Tolerance | ±20 % |
Equivalent Series Resistance | 59 mΩ |
Ripple Current | 12.2 A |