RS PRO Light Duty Folding Aluminium Sack Truck, 90kg Load, 355 x 240mm Load Plate
- RS Stock No.:
- 0277314
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
RS stock number | 0277314 |
Product description | RS PRO Light Duty Folding Aluminium Sack Truck, 90kg Load, 355 x 240mm Load Plate |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
These Sack Trucks are lightweight but equally as strong. What does this mean? It means that an aluminium truck is highly manoeuvrable, easy to carry and transport. Ideal for delivery drivers to use.
What benefits does an aluminium sack truck offers?
Well, firstly it is rust- resistant so it will last a long time. It is not as strong as steel, however, there is no doubt for excellent quality and durability. These lightweight folding trolleys are perfect for office and shop use as well as for exhibitions.
Specifications
Attribute | Value |
Brand | RS PRO |
Overall Width | 400 mm |
Frame Material | Aluminium |
Load Plate Width | 355 mm |
Wheel Type | Solid |
Load Plate Dimensions | 355 x 240 mm |
Load Capacity | 90 kg |
Foldable | Yes |
Load Plate Depth | 240 mm |
Overall Height | 1105 mm |
Weight Class | Light Duty |
Wheel Diameter | 150 mm |