Alps Alpine 50kΩ Slide Slide Potentiometer Through Hole, RS6011Y1401A

RS Stock No.:
2499418
Mfr. Prt No.:
RS6011Y1401A
Brand:
Alps Alpine

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2499418
Product description Alps Alpine 50kΩ Slide Slide Potentiometer Through Hole, RS6011Y1401A
Manufacturer / Brand Alps Alpine
Manufacturer part number RS6011Y1401A
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
RS stock number 2499418
Product description Alps Alpine 50kΩ Slide Slide Potentiometer Through Hole, RS6011Y1401A
Manufacturer / Brand Alps Alpine
Manufacturer part number RS6011Y1401A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 13, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Slim Line Slide Potentiometer

Brought to you by Alps, the RS30 Series of single track potentiometers are specially designed for audio applications such as volume control, tone adjustment and more. At only 8mm wide, these slim line potentiometers are essential when space saving is a consideration.

Features and Benefits:

• Single track Linear or logarithmic carbon tracks
• Space saving 8mm width
• 3 travel lengths available
• Metal tapered lever
• Sliding Life of 10,000 cycles

L249936-01

Specifications

Attribute Value
Brand Alps Alpine
Potentiometer Type Slide
Maximum Resistance 50 kΩ
Number of Turns 1
Power Rating 0.2 W
Electrical Taper Linear
Mounting Type Through Hole
Termination Style Pin
Travel Length 60 mm
Series RS60
Tolerance ±20 %
Checking stock...
VND
100,104.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1100,104.00
*price per unit indicative
"Alps Alpine 50kΩ Slide Slide Potentiometer Through Hole, RS6011Y1401A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products