RS PRO Waterproof Metal Equipment case, 700 x 1680 x 785mm
- RS Stock No.:
- 9144112
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
RS stock number | 9144112 |
Product description | RS PRO Waterproof Metal Equipment case, 700 x 1680 x 785mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 8, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
External Dimensions | 700 x 1680 x 785 mm |
Wheels | No |
External Depth | 785 mm |
Dividers | No |
Watertight or Waterproof | Yes |
Material | Aluminium |
Weight | 30 kg |
Material Type | Metal |
Internal Width | 1650 mm |
Lockable | Yes |
External Width | 1680 mm |
Internal Height | 670 mm |
Internal Dimensions | 670 x 1650 x 750 mm |
Internal Depth | 750 mm |
External Height | 700 mm |