RS PRO Waterproof Metal Equipment case, 630 x 465 x440mm
- RS Stock No.:
- 9144102
- Brand:
- RS PRO
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
RS stock number | 9144102 |
Product description | RS PRO Waterproof Metal Equipment case, 630 x 465 x440mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
External Dimensions | 630 x 465 x440 mm |
Wheels | No |
External Depth | 465 mm |
Dividers | No |
External Width | 630 mm |
Internal Height | 408 mm |
Internal Dimensions | 600 x 430 x 408 mm |
Internal Depth | 430 mm |
External Height | 440 mm |
Watertight or Waterproof | Yes |
Material | Aluminium |
Weight | 6.5 kg |
Material Type | Metal |
Internal Width | 600 mm |
Lockable | Yes |