Amphenol Industrial, Surlok Plus RADSOK Electric vehicle connector Plug, 200A
- RS Stock No.:
- 1243948
- Mfr. Prt No.:
- SLPPB50BSB / C10-730188-100
- Brand:
- Amphenol Industrial

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1243948 |
Product description | Amphenol Industrial, Surlok Plus RADSOK Electric vehicle connector Plug, 200A |
Manufacturer / Brand | Amphenol Industrial |
Manufacturer part number | SLPPB50BSB / C10-730188-100 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1243948 |
Product description | Amphenol Industrial, Surlok Plus RADSOK Electric vehicle connector Plug, 200A |
Manufacturer / Brand | Amphenol Industrial |
Manufacturer part number | SLPPB50BSB / C10-730188-100 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 30, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Amphenol SurLok Plus Range
8mm SurLok Plus Plug for 50mm
From Amphenol, this SurLok Plus series plug is a compact and quick mating compression lug that features a quick lock and press-to-release connection. Robust and environmentally sealed, the plug is field installable and highly reliable.
With R4 Radsock technology, the connection assures a high tensile strength connection with a highly conductive surface area.
The plug has an 8mm pin and terminates to 50mm² wires.
Features and Benefits
• Plug rotates 360°
• Touch Proof
• Spring Locking
• Keyed to prevent mismating
• IP67
• Flammability rating of UL 94-V0
Applications
SurLok Plus series connectors are often used in Electric Vehicle applications (EV/HEV) and rail mass transit. The series also has applications in process control, medical and BMS/Energy storage.
Specifications
Attribute | Value |
Brand | Amphenol Industrial |
Width | 21.6 mm |
Range | R4 RADSOK |
Termination Method | Crimp |
Depth | 29 mm |
Minimum Operating Temperature | -40 °C |
Connector Type | RADSOK |
Series | Surlok Plus |
Height | 75.6 mm |
For Use With | SurLok 1-Position Receptacle |
Maximum Operating Temperature | +125 °C |
Current Rating | 200 A |
Operating Voltage | 1000 V |
Applications | BMS/Energy Storage, EV/HEV, Heavy Equipment, Medical, Process Control/Automation, Rail Mass Transit |
Colour | Black |
Orientation | Right Angle |
Connector Gender | Male |
IP Rating | IP67 |
Pin Diameter | 8 mm |
Number of Contacts | 1 |
Standards Met | UL 94-V0 |
Mounting Type | Cable Mount |
Number of Rows | 1 |
Wire Size | 50 mm² |
Contact Gender | Female |