Fibox ARCA, Polycarbonate, Wall Box, IP66, 210mm x 600 mm x 400 mm

RS Stock No.:
8697946
Mfr. Prt No.:
ARCA 604021W No MP
Brand:
Fibox

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8697946
Product description Fibox ARCA, Polycarbonate, Wall Box, IP66, 210mm x 600 mm x 400 mm
Manufacturer / Brand Fibox
Manufacturer part number ARCA 604021W No MP
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
RS stock number 8697946
Product description Fibox ARCA, Polycarbonate, Wall Box, IP66, 210mm x 600 mm x 400 mm
Manufacturer / Brand Fibox
Manufacturer part number ARCA 604021W No MP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FI


Product Details

Fibox ARCA Wall Mount Enclosures

The Fibox ARCA cabinet is an ideal solution for harsh and demanding environments. The main body of the cabinet is made from rugged polycarbonate which is UV resistant, non-corrosive and has a high impact resistance.

SUPPLIED_WITH : Cabinet, door with PUR gasket and 3mm double bit l

Door opens 120° for easy access to the contents and has pre-formed fixing studs inside
Declined design on base for improved weatherproofing
Patent pending hinge design for easy assembly and refined appearance
Double-bit locking and changeable lock inserts
Mounting pods on the base, cover and four sides
Wide and secured gasket with PUR material for high quality sealing
Special moulded rib design and double corners provide additional stability and rigidity
All wall mounting options outside the gasket area to aid IP rating
IP66 and IK10 protected
Fire resistant UL 94-5VA
Electrically isolated 1500 Vdc
Light Grey RAL 7035
Halogen free, UV resistant with good chemical resistance


Specifications

Attribute Value
Brand Fibox
Special Features Door Guide Included
Internal Mounting Type Panel
External Width 400 mm
External Mounting Type Bracket, Holes Outside Gasket Area
IP Rating IP66
Standards Met UL 508
Transparent Door Yes
Gland Plate No
External Height 600 mm
Fixing Kit Yes
Series ARCA
Application General Purpose
Colour Grey
External Depth 210 mm
Door Lock Type Key
Chassis Plate No
For Protection Of Switch Gear
Body Material Polycarbonate
Checking stock...
VND
11,077,012.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
111,077,012.00
*price per unit indicative
"Fibox ARCA, Polycarbonate, Wall Box, IP66, 210mm x 600 mm x 400 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products