RS PRO Non Contact Voltage Indicator, 230V ac to 1000V ac
- RS Stock No.:
- 1411995
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1411995 |
Product description | RS PRO Non Contact Voltage Indicator, 230V ac to 1000V ac |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1411995 |
Product description | RS PRO Non Contact Voltage Indicator, 230V ac to 1000V ac |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 3, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DK
Product Details
RS Pro Volt Stick Non-Contact Voltage Detector
The Non-Contact VoltStick® is a tester for safely checking the presence of an AC voltage without making any disconnections in cables, wall sockets, fuses, circuit breakers, junction boxes etc. No current flow is needed for correct detection. Apply the plastic tip to any connection point or move it along an insulated cable. When an AC voltage is detected a red indicator in the plastic tip illuminates, as it detects the live wire through the insulation. Note that if a 3 phase machine is connected up and one of the fuses blows, the voltage is conducted back to the defective fuse the other way and a faulty indication may be given. Make sure that all machines are disconnected before testing. The VoltStick® cannot be used on socket with shielded cable.
Note
Only use with GP Alkaline GN24A, LR03, Size AAA
Features and Benefits:
• Voltage Range: 230 V ac - 1000 V ac
• Sensitivity: Illuminates red at 4 mm distance from wire carrying 230 V ac
• Power: 2 x AAA batteries (Included)
• Altitude: < 2000 m
• RH: 80% @ 30°C, 50% @ 40°C
• Operating Temperature: -20°C to +40°C
• Over Voltage: CAT III 1000 V
• Weight: 50 gm
• Length: 151 mm
• Diameter: 18 mm
• IEC61010-1 CAT III 1000 V ac
Note
Only use with GP Alkaline GN24A, LR03, Size AAA
What is a non contact voltage tester used for?
• Locating breaks in cables
• Detecting blown fuses inside plugs of fuse holders
• Distinguishing between live and neutral wires in both single and 3 phase supply
• Identifying faulty inline switches
• Checking function of circuit breakers
• Locating defective in-series light bulbs
Specifications
Attribute | Value |
Brand | RS PRO |
Minimum Operating Temperature | -20 °C |
Minimum Detection Voltage | 230 V ac |
Length | 151 mm |
Weight | 50 g |
Safety Category Level | CAT III |
Diameter | 18 mm |
Power Source | Battery |
Maximum Detection Voltage | 1000 V ac |
Safety Category Voltage | 1000 V ac |
Battery Type | AAA |
ATEX Approval | Yes |
Safety Category | CAT III 1000 V ac |
Indicator Type | Voltage |
Maximum Operating Temperature | +40 °C |