RS PRO 10μF Electrolytic Capacitor 160V dc, Through Hole

RS Stock No.:
7076401
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7076401
Product description RS PRO 10μF Electrolytic Capacitor 160V dc, Through Hole
Manufacturer / Brand RS PRO
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
RS stock number 7076401
Product description RS PRO 10μF Electrolytic Capacitor 160V dc, Through Hole
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Aluminium Axial Capacitors

General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C

Safety vent construction design
Applications include communication equipment and switching power supply


Specifications

Attribute Value
Brand RS PRO
Capacitance 10 µF
Length 21 mm
Dissipation Factor 15 %
Series RS
Mounting Type Through Hole
Height 21 mm
Polarised Polar
Dimensions 10 (Dia.) x 21 mm
Technology Electrolytic
Maximum Operating Temperature +105 °C
Voltage 160 V dc
Ripple Current 60 mA
Minimum Operating Temperature -25 °C
Diameter 10 mm
Leakage Current <=0.03 CV or 4 μA @ 5 min
Lifetime 1000 h
Tolerance ±20 %
Checking stock...
VND
172,854.00
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1172,854.0017,285.40
*price per unit indicative
"RS PRO 10μF Electrolytic Capacitor 160V dc, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products