Hirschmann Test & Measurement Yellow Male Banana Plug – Screw Termination, 60V dc, 24A

RS Stock No.:
5114621
Mfr. Prt No.:
934100103
Brand:
Hirschmann Test & Measurement
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
RS stock number 5114621
Product description Hirschmann Test & Measurement Yellow Male Banana Plug - Screw Termination, 60V dc, 24A
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 934100103

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

LAS N WS Series 4-mm stackable banana plugs

Hirschmann Test and Measurement LAS N WS Series 4mm nickel and gold plated brass cable stackable plug connectors with screw termination and caged spring, simple assembly via the 'Click System', available in a variety of colours. These 4mm stackable plug connectors are suitable for leads with a conductor cross section of 0.5mm2 to 1.5mm2 and an outer diameter maximum of 3.2mm.


Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Colour Yellow
Gender Male
Termination Method Screw
Voltage Rating 60 V dc
Current Rating 24 A
Contact Plating Nickel
Spring Contact Yes
Length 58.5 mm
Contact Material Beryllium Copper
Type Banana Plug
Connector Size 4 mm
Insulation Material Polyamide
Checking stock...
VND
118,728.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1118,728.00
*price per unit indicative
"Hirschmann Test & Measurement Yellow Male Banana Plug - Screw Termination, 60V dc, 24A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products