Eaton Terminal unit, 24 V ac/dc, 110 V ac, 230 V ac

RS Stock No.:
8184014
Mfr. Prt No.:
171443 SL7-CB-100
Brand:
Eaton
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
RS stock number 8184014
Product description Eaton Terminal unit, 24 V ac/dc, 110 V ac, 230 V ac
Manufacturer / Brand Eaton
Manufacturer part number 171443 SL7-CB-100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Eaton SL7 Modular Signal Towers

The Eaton SL7 modular safety towers improve the safety, productivity and availability of your machines and equipment. Designed with an attractive rounded shape these new signal towers also feature a 100 dB acoustic module for improved audibility and IP66 rated fixtures that are impervious even to strong jets of water.
The SL7 signal towers new rapid mounting and wiring system allows you to change the composition of the individual signal colours simply and quickly. The mounting adapter uses a bayonet fitting, so electrical wiring only needs to be connected once, meaning the lower portion can remain on the machine.
Various mounting options are available to accommodate applications with limited ceiling clearance or require different signals on the left or right side.
Type approvals and certifications for Europe and North American have already been obtained, and ship classifications and CCC are currently pending.

Features and Benefits

• Red, yellow, green, blue, clear and orange (amber) colours available for the international market
• Lighting variants include continuous light, flashing light, strobe light and variable strobe light
• LEDs and high performance LEDs for greater brightness
• Acoustic modules with up to 8 different signals and adjustable volume levels for optimal adaptation to any ambient conditions
• High performance LEDs for extra brightness
• IP66 rated for protection against strong jets of water from any direction
• Modules can be changed easily with a simple twist
• Bayonet fitting for quick and easy mounting and dismantling
• Transport cover for cables and connections
• Available in 24 V, 120 V and 230 V versions


Specifications

Attribute Value
Brand Eaton
Series SL7
Component Type Termination Base with Tube & Foot
Base Diameter 70 mm
Supply Voltage 24 V ac/dc, 110 V ac, 230 V ac
Current Type AC, DC
IP Rating IP66
Checking stock...
VND
1,970,070.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,970,070.00
*price per unit indicative
"Eaton Terminal unit, 24 V ac/dc, 110 V ac, 230 V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products