SKF Deep Groove Ball Bearing – Plain Race Type, 12mm I.D, 28mm O.D
- RS Stock No.:
- 6670995
- Mfr. Prt No.:
- 6001-2Z/C3
- Brand:
- SKF
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
RS stock number | 6670995 |
Product description | SKF Deep Groove Ball Bearing - Plain Race Type, 12mm I.D, 28mm O.D |
Manufacturer / Brand | SKF |
Manufacturer part number | 6001-2Z/C3 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Specifications
Attribute | Value |
Brand | SKF |
Number of Rows | 1 |
Material | Steel |
Outside Diameter | 28 mm |
Race Width | 8 mm |
End Type | Shielded |
Static Load Rating | 2360 N |
Cage Material | Steel |
Inside Diameter | 12 mm |
Bore Type | Parallel |
Ball Material | Steel |
Ball Bearing Type | Deep Groove |
Race Type | Plain |
Dynamic Load Rating | 5400 N |