STMicroelectronics SM15T18CA, Bi-Directional TVS Diode, 1500W, 2-Pin SMC
- RS Stock No.:
- 4864779
- Mfr. Prt No.:
- SM15T18CA
- Brand:
- STMicroelectronics
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
RS stock number | 4864779 |
Product description | STMicroelectronics SM15T18CA, Bi-Directional TVS Diode, 1500W, 2-Pin SMC |
Manufacturer / Brand | STMicroelectronics |
Manufacturer part number | SM15T18CA |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Transient Voltage Suppressors, STMicroelectronics
Transil™ TVS SMT Bidirectional 1500W, STMicroelectronics
Specifications
Attribute | Value |
Brand | STMicroelectronics |
Direction Type | Bi-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 32.5 V |
Minimum Breakdown Voltage | 17.1 V |
Mounting Type | Surface Mount |
Package Type | SMC |
Maximum Reverse Stand-off Voltage | 15.3 V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 1500 W |
Maximum Peak Pulse Current | 308 A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Maximum Reverse Leakage Current | 1 µA |
Height | 2.45 mm |
Test Current | 1 mA |
Dimensions | 7.15 x 6.25 x 2.45 mm |
Length | 7.15 mm |
Width | 6.25 mm |