Fluke Black Mini Test Clip, 5A Rating, 2.79mm Tip Size
- RS Stock No.:
- 1615029
- Mfr. Prt No.:
- 5418-0
- Brand:
- Fluke

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1615029 |
Product description | Fluke Black Mini Test Clip, 5A Rating, 2.79mm Tip Size |
Manufacturer / Brand | Fluke |
Manufacturer part number | 5418-0 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Mini Test Clip
Solder terminated test clips with a snap-on end cap to provide reliable connections. The pincer style contacts are ideal for testing standard DIL packages. Their contact material is gold plated beryllium copper.
WARNING : The test leads and prods should NOT be used for testing circuits of more than 50Vac, unless specified otherwise. When testing live circuits, under no circumstances should the fuse rating exceed the quoted rating of the test clips.
Specifications
Attribute | Value |
Brand | Fluke |
Contact Material | Copper |
Colour | Black |
Voltage Rating | 300 V |
Tip Size | 2.79 mm |
Current Rating | 5 A |